Part Details for TAJS475K004K by Kyocera AVX Components
Overview of TAJS475K004K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJS475K004K
TAJS475K004K CAD Models
TAJS475K004K Part Data Attributes
|
TAJS475K004K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJS475K004K
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 4.7uF, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TAJS475K004K
This table gives cross-reference parts and alternative options found for TAJS475K004K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJS475K004K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F930G475KAE | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | TAJS475K004K vs F930G475KAE |
F970G475KAA | Nichicon Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 4.7 uF, SURFACE MOUNT, CHIP, ROHS COMPLIANT | TAJS475K004K vs F970G475KAA |
B45198-P475-K106 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 4.7uF, SURFACE MOUNT, 1206, CHIP | TAJS475K004K vs B45198-P475-K106 |
TCK0G475AT(13) | Cal-Chip Electronics | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | TAJS475K004K vs TCK0G475AT(13) |
NRU475K04 | TOKIN Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 4.7uF, SURFACE MOUNT, 1206, CHIP | TAJS475K004K vs NRU475K04 |
4MCS475KATER | Chemi-Con | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 4.7uF, SURFACE MOUNT, 1206, CHIP | TAJS475K004K vs 4MCS475KATER |
TAJS475K004H | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 4.7uF, SURFACE MOUNT, 1206, CHIP | TAJS475K004K vs TAJS475K004H |
NRA475K04P8 | TOKIN Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 4.7uF, SURFACE MOUNT, 1206, CHIP | TAJS475K004K vs NRA475K04P8 |
F930G475KAA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TAJS475K004K vs F930G475KAA |
NRU475K04P8 | TOKIN Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 4.7uF, SURFACE MOUNT, 1206, CHIP | TAJS475K004K vs NRU475K04P8 |