There are no models available for this part yet.
Overview of TAJS474K020RNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJS474K020RNJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10R5857
|
Newark | Capacitor Tant, 0.47Uf, 20V, 25 Ohm, 0.1, 1206, Capacitance:0.47µf, Voltage(Dc):20V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:25Ohm, Manufacturer Size Code:S, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx TAJS474K020RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3610 | Buy Now | |
DISTI #
09R1359
|
Newark | Tantalum Capacitor, 0.47Uf, 20V, 25 Ohm, 0.1, 1206, Full Reel, Capacitance:0.47µf, Voltage(Dc):20V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:25Ohm, Manufacturer Size Code:S, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJS474K020RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2790 / $0.3710 | Buy Now | |
DISTI #
478-3287-2-ND
|
DigiKey | CAP TANT 0.47UF 10% 20V 1206 Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3148 | Buy Now | |
DISTI #
TAJS474K020RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.47 uF, 20 V, ? 10%, -55 ?C, 125 ?C, 1206 [3216-12 Metric] - Tape and Reel (Alt: TAJS474K020RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2308 | Buy Now | |
DISTI #
581-TAJS474K020RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 0.47uF 10% RoHS: Compliant | 0 |
|
$0.2930 / $0.3080 | Order Now | |
Future Electronics | TAJ Series 0.47 uF ±10 % 20V Surface Mount Low Profile Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3000 / $0.3150 | Buy Now | ||
Bristol Electronics | 1652 |
|
RFQ | ||||
Quest Components | 1812 |
|
$0.4336 / $1.0840 | Buy Now | |||
Quest Components | 1321 |
|
$0.4336 / $1.0840 | Buy Now | |||
DISTI #
TAJS474K020RNJ
|
TME | Capacitor: tantalum, 0.47uF, 20VDC, SMD, S, 1206, ±10%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.1820 | RFQ |
CAD Models for TAJS474K020RNJ by Kyocera AVX Components
Part Data Attributes for TAJS474K020RNJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
25000 mΩ
|
Height
|
1.2 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0005 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Ripple Current
|
20 mA
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.04
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|