Part Details for TAJS335K016RNJ by Kyocera AVX Components
Overview of TAJS335K016RNJ by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJS335K016RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M6473
|
Newark | Capacitor Tant, 3.3Uf, 16V, 5 Ohm, 0.1, 1206, Capacitance:3.3Μf, Voltage(Dc):16V, Capacitance Tolerance:± 10%, Esr:5Ohm, Manufacturer Size Code:S, Product Length:3.2Mm, Product Width:1.6Mm, Product Height:1.2Mm Rohs Compliant: Yes |Kyocera Avx TAJS335K016RNJ RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5730 | Buy Now |
DISTI #
09R6228
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJS335K016RNJ RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2810 / $0.3150 | Buy Now |
DISTI #
TAJS335K016RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 3.3 uF, 16 V, ? 10%, -55 ?C, 125 ?C, 1206 [3216-12 Metric] - Tape and Reel (Alt: TAJS335K016RNJ) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2522 / $0.2777 | Buy Now |
DISTI #
581-TAJS335K016RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 3.3uF 10% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73977769
|
RS | Conventional MnO2,3.3 uF,16 V | AVX TAJS335K016RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3620 / $0.4260 | RFQ |
DISTI #
TAJS335K016RNJ
|
TME | Capacitor: tantalum, 3.3uF, 16VDC, SMD, S, 1206, ±10%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.1740 | RFQ |
DISTI #
TAJS335K016RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 3.3 uF, 16 V, � 10%, -55 �C, 125 �C, 1206 [3216-12 Metric] - Tape and Reel (Alt: TAJS335K016RNJ) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJS335K016RNJ
TAJS335K016RNJ CAD Models
TAJS335K016RNJ Part Data Attributes
|
TAJS335K016RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJS335K016RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 46 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJS335K016RNJ
This table gives cross-reference parts and alternative options found for TAJS335K016RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJS335K016RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMCUA1C335KTR2F | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | TAJS335K016RNJ vs TMCUA1C335KTR2F |
TAJS335K016H | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 3.3uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | TAJS335K016RNJ vs TAJS335K016H |
TAJS335K016PNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | TAJS335K016RNJ vs TAJS335K016PNJ |
TMCUA1C335KTRF | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TAJS335K016RNJ vs TMCUA1C335KTRF |
PCT3.3/16ALKLF | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | TAJS335K016RNJ vs PCT3.3/16ALKLF |
TAJS335K016KNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP, LEAD FREE | TAJS335K016RNJ vs TAJS335K016KNJ |
TAJS335K016ANJV | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | TAJS335K016RNJ vs TAJS335K016ANJV |
NTC-T335K16TRA2F | NIC Components Corp | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TAJS335K016RNJ vs NTC-T335K16TRA2F |
TAJS335K016SNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | TAJS335K016RNJ vs TAJS335K016SNJ |
PCT3.3/16ALK | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | TAJS335K016RNJ vs PCT3.3/16ALK |