Part Details for TAJS226M004HNJ by Kyocera AVX Components
Overview of TAJS226M004HNJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJS226M004HNJ
TAJS226M004HNJ CAD Models
TAJS226M004HNJ Part Data Attributes
|
TAJS226M004HNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJS226M004HNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0009 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 55 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJS226M004HNJ
This table gives cross-reference parts and alternative options found for TAJS226M004HNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJS226M004HNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SYF-0G226M-RA2 | Tantalum Capacitor, Non-polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 1206, | ELNA America Inc | TAJS226M004HNJ vs SYF-0G226M-RA2 |
T494S226M004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS226M004HNJ vs T494S226M004AHAUTO7280 |
T491S226M004AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS226M004HNJ vs T491S226M004AHAUTO |
T491S226M004ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJS226M004HNJ vs T491S226M004ZT7280 |
T491S226M004ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS226M004HNJ vs T491S226M004ATAUTO |
TAJS226M004BNJV | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | TAJS226M004HNJ vs TAJS226M004BNJV |
T491S226M004ATC-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 1206, | KEMET Corporation | TAJS226M004HNJ vs T491S226M004ATC-7280 |
T491S226M004ASC-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 1206, | KEMET Corporation | TAJS226M004HNJ vs T491S226M004ASC-7280 |
TAJS226M004ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJS226M004HNJ vs TAJS226M004ANJ |
TCMOG226ST | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TAJS226M004HNJ vs TCMOG226ST |