Part Details for TAJS106K004KNJ by Kyocera AVX Components
Overview of TAJS106K004KNJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJS106K004KNJ
TAJS106K004KNJ CAD Models
TAJS106K004KNJ Part Data Attributes
|
TAJS106K004KNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJS106K004KNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 42 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJS106K004KNJ
This table gives cross-reference parts and alternative options found for TAJS106K004KNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJS106K004KNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F920G106KAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | TAJS106K004KNJ vs F920G106KAA |
T491S106K004AGAUTO7280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TAJS106K004KNJ vs T491S106K004AGAUTO7280 |
T491S106K004ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJS106K004KNJ vs T491S106K004ZT |
T491S106K004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS106K004KNJ vs T491S106K004AHAUTO7280 |
T491S106K004AGAUTO | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TAJS106K004KNJ vs T491S106K004AGAUTO |
T491S106K004ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS106K004KNJ vs T491S106K004ANAUTO |
T491S106K004ZH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJS106K004KNJ vs T491S106K004ZH |
TAJS106K004PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJS106K004KNJ vs TAJS106K004PNJ |
T491S106K004AHC-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 1206, | KEMET Corporation | TAJS106K004KNJ vs T491S106K004AHC-7280 |
SKF-0G106K-RA2 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 1306, | ELNA America Inc | TAJS106K004KNJ vs SKF-0G106K-RA2 |