There are no models available for this part yet.
Overview of TAJR685K006A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TAJR685K006A by Kyocera AVX Components
Part Data Attributes for TAJR685K006A by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
6.8 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
1.2 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.0005 mA
|
Length
|
2.05 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Gold (Au)
|
Terminal Shape
|
J BEND
|
Width
|
1.3 mm
|
Alternate Parts for TAJR685K006A
This table gives cross-reference parts and alternative options found for TAJR685K006A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR685K006A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491R685K006AN | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJR685K006A vs T491R685K006AN |
T491R685K006ZH7280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 6.8uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | TAJR685K006A vs T491R685K006ZH7280 |
T491R685K006ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJR685K006A vs T491R685K006ANAUTO |
T491R685K006AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP | KEMET Corporation | TAJR685K006A vs T491R685K006AH |
T491R685K006ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJR685K006A vs T491R685K006ZT |
T491R685K006AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJR685K006A vs T491R685K006AHAUTO |
T491R685K006ZH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 6.8uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | TAJR685K006A vs T491R685K006ZH |
T491R685K006ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJR685K006A vs T491R685K006ZT7280 |
T494R685K006AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJR685K006A vs T494R685K006AHAUTO |
TMCR685K6EHS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP, LEAD FREE | Kyocera AVX Components | TAJR685K006A vs TMCR685K6EHS |