Part Details for TAJR684K016RNJV by Kyocera AVX Components
Overview of TAJR684K016RNJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJR684K016RNJV
TAJR684K016RNJV CAD Models
TAJR684K016RNJV Part Data Attributes
|
TAJR684K016RNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJR684K016RNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 0.68uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 25000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAJR684K016RNJV
This table gives cross-reference parts and alternative options found for TAJR684K016RNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR684K016RNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJR684K016ESA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJR684K016RNJV vs TAJR684K016ESA |
TAJR684K016A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 0.68uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TAJR684K016RNJV vs TAJR684K016A |
TAJR684K016YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJR684K016RNJV vs TAJR684K016YNJ |
301200118B684CK | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 0.68uF, 0805, | Kyocera AVX Components | TAJR684K016RNJV vs 301200118B684CK |
301200108B684CK | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 0.68uF, 0805, | Kyocera AVX Components | TAJR684K016RNJV vs 301200108B684CK |
VTS684K016ST | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 0.68uF, 0805 | Vatronics Technologies Limited | TAJR684K016RNJV vs VTS684K016ST |
301200118C684CK | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 0.68uF, 0805, | Kyocera AVX Components | TAJR684K016RNJV vs 301200118C684CK |
TAJR684K016PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJR684K016RNJV vs TAJR684K016PNJ |
T452P16841CKAB | CAP,TANTALUM / TA2O5,680NF,16VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TAJR684K016RNJV vs T452P16841CKAB |
TAJR684K016KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJR684K016RNJV vs TAJR684K016KNJ |