Part Details for TAJR335M010SNJV by Kyocera AVX Components
Overview of TAJR335M010SNJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJR335M010SNJV
TAJR335M010SNJV CAD Models
TAJR335M010SNJV Part Data Attributes
|
TAJR335M010SNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJR335M010SNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAJR335M010SNJV
This table gives cross-reference parts and alternative options found for TAJR335M010SNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR335M010SNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491R335M010AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJR335M010SNJV vs T491R335M010AT |
TCMIA335RT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | TAJR335M010SNJV vs TCMIA335RT |
PCT3.3/10ALM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Nemco Electronics Corporation | TAJR335M010SNJV vs PCT3.3/10ALM |
T491R335M010ATC-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 0805, | KEMET Corporation | TAJR335M010SNJV vs T491R335M010ATC-7280 |
T494R335M010ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJR335M010SNJV vs T494R335M010ATAUTO |
TMCR335M10EHR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP, LEAD FREE | Kyocera AVX Components | TAJR335M010SNJV vs TMCR335M10EHR |
XRCA45335M010STLF | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 0805, | PRO-AN Electronic Co Ltd | TAJR335M010SNJV vs XRCA45335M010STLF |
PCT3.3/10XLM | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 0805, | Nemco Electronics Corporation | TAJR335M010SNJV vs PCT3.3/10XLM |
T491R335M010ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJR335M010SNJV vs T491R335M010ANAUTO7280 |
T494R335M010ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJR335M010SNJV vs T494R335M010ATAUTO7280 |