Part Details for TAJR334M020KNJV by Kyocera AVX Components
Overview of TAJR334M020KNJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJR334M020KNJV
TAJR334M020KNJV CAD Models
TAJR334M020KNJV Part Data Attributes
|
TAJR334M020KNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJR334M020KNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.33uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 25000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e0 | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAJR334M020KNJV
This table gives cross-reference parts and alternative options found for TAJR334M020KNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR334M020KNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T452P13341DMAB | CAP,TANTALUM / TA2O5,330NF,20VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TAJR334M020KNJV vs T452P13341DMAB |
XRCA45334M020STLF | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | PRO-AN Electronic Co Ltd | TAJR334M020KNJV vs XRCA45334M020STLF |
PCT.33/20XLMLF | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Nemco Electronics Corporation | TAJR334M020KNJV vs PCT.33/20XLMLF |
TAJR334M020SNJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAJR334M020KNJV vs TAJR334M020SNJV |
TAJR334M020BNJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAJR334M020KNJV vs TAJR334M020BNJV |
TCMID334RT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | TAJR334M020KNJV vs TCMID334RT |
TMCP1D334MTRF | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TAJR334M020KNJV vs TMCP1D334MTRF |
T452P13341DMAP | CAP,TANTALUM / TA2O5,330NF,20VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TAJR334M020KNJV vs T452P13341DMAP |
PCT.33/20XLMPB | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Nemco Electronics Corporation | TAJR334M020KNJV vs PCT.33/20XLMPB |
278M2002334MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJR334M020KNJV vs 278M2002334MR |