There are no models available for this part yet.
Overview of TAJR334K020P by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TAJR334K020P by Kyocera AVX Components
Part Data Attributes for TAJR334K020P by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
1.2 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0005 mA
|
Length
|
2.05 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Tan Delta
|
0.04
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
1.3 mm
|
Alternate Parts for TAJR334K020P
This table gives cross-reference parts and alternative options found for TAJR334K020P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR334K020P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJR334K020R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 0805, CHIP, LEAD FREE | Kyocera AVX Components | TAJR334K020P vs TAJR334K020R |
TSS-334-K020TW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | TAJR334K020P vs TSS-334-K020TW |
278M2002334KLS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJR334K020P vs 278M2002334KLS |
TMC1DPLTE334KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | TAJR334K020P vs TMC1DPLTE334KR |
TMC1DPTTE334KR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.33uF, SURFACE MOUNT, 0805, CHIP | KOA Speer Electronics Inc | TAJR334K020P vs TMC1DPTTE334KR |
278M2002334KPS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJR334K020P vs 278M2002334KPS |
278M2002334KNS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJR334K020P vs 278M2002334KNS |
TC212P334K020Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.33uF, SURFACE MOUNT, 0805, CHIP | Sunlord | TAJR334K020P vs TC212P334K020Y |
TSS-334-K020B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 0805, CHIP | RCD Components Inc | TAJR334K020P vs TSS-334-K020B |
TAJR334K020S | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 0805, CHIP, LEAD FREE | Kyocera AVX Components | TAJR334K020P vs TAJR334K020S |