TAJR224K020ANJV
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.22uF, 0805,

Overview of TAJR224K020ANJV by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TAJR224K020ANJV by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAJR224K020ANJV by Kyocera AVX Components

TAJR224K020ANJV
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
25000 mΩ
Height
1.2 mm
JESD-609 Code
e4
Length
2.05 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Size Code
0805
Surface Mount
YES
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
1.3 mm
Want to compare parts?
  1. TAJR224K020ANJV
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.22uF, 0805,
    VS

Alternate Parts for TAJR224K020ANJV

This table gives cross-reference parts and alternative options found for TAJR224K020ANJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR224K020ANJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
301200108C224DK Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.22uF, 0805, Kyocera AVX Components TAJR224K020ANJV vs 301200108C224DK
TAJR224K020RNJV Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.22uF, 0805, Kyocera AVX Components TAJR224K020ANJV vs TAJR224K020RNJV
TAJR224K020SNJV Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.22uF, 0805, Kyocera AVX Components TAJR224K020ANJV vs TAJR224K020SNJV
TAJR224K020A CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.22uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TAJR224K020ANJV vs TAJR224K020A
TAJR224K020RNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 0805, CHIP Kyocera AVX Components TAJR224K020ANJV vs TAJR224K020RNJ
TAJR224K020KNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 0805, CHIP Kyocera AVX Components TAJR224K020ANJV vs TAJR224K020KNJ
TAJR224K020B CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.22uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TAJR224K020ANJV vs TAJR224K020B
301200118B224DK Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.22uF, 0805, Kyocera AVX Components TAJR224K020ANJV vs 301200118B224DK
TAJR224K020BNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components TAJR224K020ANJV vs TAJR224K020BNJ
TCKID224RT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 0805, CHIP Cal-Chip Electronics TAJR224K020ANJV vs TCKID224RT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAJR224K020ANJV by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAJR224K020ANJV by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAJR224K020ANJV would you like to use for your alert(s)?
  • Please alert me when TAJR224K020ANJV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAJR224K020ANJV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAJR224K020ANJV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAJR224K020ANJV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAJR224K020ANJV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAJR224K020ANJV by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: