Part Details for TAJR106K004YNJ by Kyocera AVX Components
Overview of TAJR106K004YNJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJR106K004YNJ
TAJR106K004YNJ CAD Models
TAJR106K004YNJ Part Data Attributes
|
TAJR106K004YNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJR106K004YNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAJR106K004YNJ
This table gives cross-reference parts and alternative options found for TAJR106K004YNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR106K004YNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCT10/4XLKPB | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 0805, | Nemco Electronics Corporation | TAJR106K004YNJ vs PCT10/4XLKPB |
T491R106K004AHC-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 0805, | KEMET Corporation | TAJR106K004YNJ vs T491R106K004AHC-7280 |
T491R106K004AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJR106K004YNJ vs T491R106K004AHAUTO |
TPSR106K4R3000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP, LEAD FREE | Kyocera AVX Components | TAJR106K004YNJ vs TPSR106K4R3000 |
TAJR106K004A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 10uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TAJR106K004YNJ vs TAJR106K004A |
278M4001106KL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJR106K004YNJ vs 278M4001106KL |
T491R106K004ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJR106K004YNJ vs T491R106K004ZT |
TCKOG106RT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | TAJR106K004YNJ vs TCKOG106RT |
T491R106K004AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJR106K004YNJ vs T491R106K004AMAUTO |
T491R106K004ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJR106K004YNJ vs T491R106K004ATAUTO |