Part Details for TAJR105K016Y by KYOCERA Crystal Device Corporation
Overview of TAJR105K016Y by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJR105K016Y
TAJR105K016Y CAD Models
TAJR105K016Y Part Data Attributes
|
TAJR105K016Y
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
TAJR105K016Y
KYOCERA Crystal Device Corporation
CAPACITOR, TANTALUM, SOLID
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAJR105K016Y
This table gives cross-reference parts and alternative options found for TAJR105K016Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR105K016Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJR105M016Y | Tantalum Capacitor, Tantalum (dry/solid), | KYOCERA Corporation | TAJR105K016Y vs TAJR105M016Y |
TAJR105K016Y | Tantalum Capacitor, Tantalum (dry/solid), | KYOCERA Corporation | TAJR105K016Y vs TAJR105K016Y |