Capacitors
TAJP685K010HNJ
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP

Overview of TAJP685K010HNJ by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TAJP685K010HNJ by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAJP685K010HNJ by Kyocera AVX Components

TAJP685K010HNJ
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
5000 mΩ
Height
1.5 mm
JESD-609 Code
e0
Leakage Current
0.0006 mA
Length
2.05 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
44 mA
Size Code
0805
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
1.35 mm
Want to compare parts?
  1. TAJP685K010HNJ
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for TAJP685K010HNJ

This table gives cross-reference parts and alternative options found for TAJP685K010HNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJP685K010HNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAJP685K010KNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP Kyocera AVX Components TAJP685K010HNJ vs TAJP685K010KNJ
TM8R685K010LSZ Tantalum Capacitor, Tantalum (dry/solid), Vishay Intertechnologies TAJP685K010HNJ vs TM8R685K010LSZ
TAJP685K010BNJV Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 0805, Kyocera AVX Components TAJP685K010HNJ vs TAJP685K010BNJV
TAJP685K010RNJV Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 0805, Kyocera AVX Components TAJP685K010HNJ vs TAJP685K010RNJV
TAJP685K010PNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP Kyocera AVX Components TAJP685K010HNJ vs TAJP685K010PNJ
TAJP685K010SNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP Kyocera AVX Components TAJP685K010HNJ vs TAJP685K010SNJ
TM8R685K010GBA Tantalum Capacitor, Tantalum (dry/solid), Vishay Intertechnologies TAJP685K010HNJ vs TM8R685K010GBA
TAJP685K010A CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 6.8uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TAJP685K010HNJ vs TAJP685K010A
TAJP685K010RNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP Kyocera AVX Components TAJP685K010HNJ vs TAJP685K010RNJ
TAJP685K010BNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP Kyocera AVX Components TAJP685K010HNJ vs TAJP685K010BNJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAJP685K010HNJ by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAJP685K010HNJ by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAJP685K010HNJ would you like to use for your alert(s)?
  • Please alert me when TAJP685K010HNJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAJP685K010HNJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAJP685K010HNJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAJP685K010HNJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAJP685K010HNJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAJP685K010HNJ by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: