Part Details for TAJP155K025A by Kyocera AVX Components
Overview of TAJP155K025A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJP155K025A
TAJP155K025A CAD Models
TAJP155K025A Part Data Attributes
|
TAJP155K025A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJP155K025A
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND |
Alternate Parts for TAJP155K025A
This table gives cross-reference parts and alternative options found for TAJP155K025A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJP155K025A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491R155K025AG | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJP155K025A vs T491R155K025AG |
T494R155K025AG | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJP155K025A vs T494R155K025AG |
TAJP155K025S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Kyocera AVX Components | TAJP155K025A vs TAJP155K025S |