Part Details for TAJP106M010S by Kyocera AVX Components
Overview of TAJP106M010S by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJP106M010S
TAJP106M010S CAD Models
TAJP106M010S Part Data Attributes
|
TAJP106M010S
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJP106M010S
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.35 mm |
Alternate Parts for TAJP106M010S
This table gives cross-reference parts and alternative options found for TAJP106M010S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJP106M010S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMC1APTTE106MR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TAJP106M010S vs TMC1APTTE106MR |
TC212P106M010A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 0805, CHIP | Sunlord | TAJP106M010S vs TC212P106M010A |
TAJP106M010Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJP106M010S vs TAJP106M010Y |
TAJR106M010Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJP106M010S vs TAJR106M010Y |
TLJR106M10S3000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, LEAD FREE | Kyocera AVX Components | TAJP106M010S vs TLJR106M10S3000 |
278M1002106MNS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJP106M010S vs 278M1002106MNS |
TLJR106M10B3000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJP106M010S vs TLJR106M10B3000 |
TLJR106M10A3000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJP106M010S vs TLJR106M10A3000 |
TLJR106M10R3000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, LEAD FREE | Kyocera AVX Components | TAJP106M010S vs TLJR106M10R3000 |
TPSP106M010B0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJP106M010S vs TPSP106M010B0200 |