Part Details for TAJP106M010P by Kyocera AVX Components
Overview of TAJP106M010P by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJP106M010P
TAJP106M010P CAD Models
TAJP106M010P Part Data Attributes
|
TAJP106M010P
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJP106M010P
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.35 mm |
Alternate Parts for TAJP106M010P
This table gives cross-reference parts and alternative options found for TAJP106M010P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJP106M010P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCT10/10XLMLF | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 0805, | Nemco Electronics Corporation | TAJP106M010P vs PCT10/10XLMLF |
TPSP106M010Y2000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJP106M010P vs TPSP106M010Y2000 |
NTC-T106M10TRPF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | TAJP106M010P vs NTC-T106M10TRPF |
TAJR106M010SNJV | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 0805, | Kyocera AVX Components | TAJP106M010P vs TAJR106M010SNJV |
TAJR106M010ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJP106M010P vs TAJR106M010ANJ |
T491R106M010AN | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJP106M010P vs T491R106M010AN |
TAJR106M010A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TAJP106M010P vs TAJR106M010A |
T491R106M010AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJP106M010P vs T491R106M010AT |
TMCP1A106MTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TAJP106M010P vs TMCP1A106MTR2F |
T491R106M010ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJP106M010P vs T491R106M010ANAUTO |