Part Details for TAJP106M010ANJV by Kyocera AVX Components
Overview of TAJP106M010ANJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJP106M010ANJV
TAJP106M010ANJV CAD Models
TAJP106M010ANJV Part Data Attributes
|
TAJP106M010ANJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJP106M010ANJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e4 | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.35 mm |
Alternate Parts for TAJP106M010ANJV
This table gives cross-reference parts and alternative options found for TAJP106M010ANJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJP106M010ANJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM8R106M010HBB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Sprague | TAJP106M010ANJV vs TM8R106M010HBB |
TAJP106M010RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJP106M010ANJV vs TAJP106M010RNJ |
TM8R106M010RSZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, SURFACE MOUNT, 0805, CHIP | Vishay Sprague | TAJP106M010ANJV vs TM8R106M010RSZ |
TM8R106M010LZB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TAJP106M010ANJV vs TM8R106M010LZB |
TM8R106M010RBZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, SURFACE MOUNT, 0805, CHIP | Vishay Sprague | TAJP106M010ANJV vs TM8R106M010RBZ |
TM8R106M010UBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TAJP106M010ANJV vs TM8R106M010UBB |
TCMIA106PT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 0805, | Cal-Chip Electronics | TAJP106M010ANJV vs TCMIA106PT |
TM8R106M010HBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TAJP106M010ANJV vs TM8R106M010HBB |
TM8R106M010HBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TAJP106M010ANJV vs TM8R106M010HBZ |
TM8R106M010UBB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Sprague | TAJP106M010ANJV vs TM8R106M010UBB |