Capacitors
TAJP106K010HNJ
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP

Overview of TAJP106K010HNJ by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TAJP106K010HNJ by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAJP106K010HNJ by Kyocera AVX Components

TAJP106K010HNJ
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
6000 mΩ
Height
1.5 mm
JESD-609 Code
e0
Leakage Current
0.001 mA
Length
2.05 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
40 mA
Size Code
0805
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
1.35 mm
Want to compare parts?
  1. TAJP106K010HNJ
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for TAJP106K010HNJ

This table gives cross-reference parts and alternative options found for TAJP106K010HNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJP106K010HNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TM8R106K010EBA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP Vishay Intertechnologies TAJP106K010HNJ vs TM8R106K010EBA
TM8R106K010UZZ CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Vishay Sprague TAJP106K010HNJ vs TM8R106K010UZZ
TM8R106K010USZ CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Vishay Sprague TAJP106K010HNJ vs TM8R106K010USZ
TPSP106K010S2000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP Kyocera AVX Components TAJP106K010HNJ vs TPSP106K010S2000
TM8R106K010EZZ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP Vishay Intertechnologies TAJP106K010HNJ vs TM8R106K010EZZ
TM8R106K010EBB CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, SURFACE MOUNT, 0805, CHIP Vishay Sprague TAJP106K010HNJ vs TM8R106K010EBB
TM8R106K010CBB CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Vishay Sprague TAJP106K010HNJ vs TM8R106K010CBB
TM8R106K010USA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP Vishay Intertechnologies TAJP106K010HNJ vs TM8R106K010USA
TM8R106K010HZA CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Vishay Sprague TAJP106K010HNJ vs TM8R106K010HZA
TM8R106K010CZB CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Vishay Sprague TAJP106K010HNJ vs TM8R106K010CZB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAJP106K010HNJ by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAJP106K010HNJ by Kyocera AVX Components

  • Please alert me when TAJP106K010HNJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAJP106K010HNJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAJP106K010HNJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAJP106K010HNJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAJP106K010HNJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAJP106K010HNJ by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: