Part Details for TAJP105M035BNJ by Kyocera AVX Components
Overview of TAJP105M035BNJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJP105M035BNJ
TAJP105M035BNJ CAD Models
TAJP105M035BNJ Part Data Attributes
|
TAJP105M035BNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJP105M035BNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 11000 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 30 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.35 mm |
Alternate Parts for TAJP105M035BNJ
This table gives cross-reference parts and alternative options found for TAJP105M035BNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJP105M035BNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJP105M035SNJV | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 0805, | Kyocera AVX Components | TAJP105M035BNJ vs TAJP105M035SNJV |
TAJP105M035SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJP105M035BNJ vs TAJP105M035SNJ |
TAJP105M035ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJP105M035BNJ vs TAJP105M035ANJ |
TCMIV105PT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | TAJP105M035BNJ vs TCMIV105PT |
TAJP105M035B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TAJP105M035BNJ vs TAJP105M035B |
TAJP105M035RNJV | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 0805, | Kyocera AVX Components | TAJP105M035BNJ vs TAJP105M035RNJV |
TAJP105M035A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TAJP105M035BNJ vs TAJP105M035A |
TAJP105M035RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJP105M035BNJ vs TAJP105M035RNJ |
TAJP105M035R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Kyocera AVX Components | TAJP105M035BNJ vs TAJP105M035R |