Part Details for TAJP105K025BNJV by Kyocera AVX Components
Overview of TAJP105K025BNJV by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJP105K025BNJV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAJP105K025BNJVTR-ND
|
DigiKey | CAP TANT Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5217 | Buy Now |
DISTI #
TAJP105K025BNJV
|
Avnet Americas | Cap Tant Solid 1uF 25VDC P CASE 10% 2012-15 T/R - Tape and Reel (Alt: TAJP105K025BNJV) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6078 / $0.6701 | Buy Now |
DISTI #
581-TAJP105K025BNJV
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TANTALUM CHIPS RoHS: Compliant | 0 |
|
$0.5010 | Order Now |
DISTI #
73980330
|
RS | Conventional MnO2,1.0 uF,25 V | AVX TAJP105K025BNJV RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 / $0.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.5060 | Buy Now |
Part Details for TAJP105K025BNJV
TAJP105K025BNJV CAD Models
TAJP105K025BNJV Part Data Attributes
|
TAJP105K025BNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJP105K025BNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.5 mm | |
JESD-609 Code | e4 | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.35 mm |
Alternate Parts for TAJP105K025BNJV
This table gives cross-reference parts and alternative options found for TAJP105K025BNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJP105K025BNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM8R105K025HZZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TAJP105K025BNJV vs TM8R105K025HZZ |
TM8R105K025USZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TAJP105K025BNJV vs TM8R105K025USZ |
TM8R105K025RBA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 uF, SURFACE MOUNT, 0805, CHIP | Vishay Sprague | TAJP105K025BNJV vs TM8R105K025RBA |
TM8R105K025GZB | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TAJP105K025BNJV vs TM8R105K025GZB |
TM8R105K025UBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TAJP105K025BNJV vs TM8R105K025UBA |
TM8R105K025HSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TAJP105K025BNJV vs TM8R105K025HSA |
TAJP105K025RNJV | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 0805, | Kyocera AVX Components | TAJP105K025BNJV vs TAJP105K025RNJV |
TM8R105K025UZA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TAJP105K025BNJV vs TM8R105K025UZA |
TAJP105K025KNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TAJP105K025BNJV vs TAJP105K025KNJ |
TM8R105K025EZB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 uF, SURFACE MOUNT, 0805, CHIP | Vishay Sprague | TAJP105K025BNJV vs TM8R105K025EZB |