Datasheets
TAJK226K006S by: Kyocera AVX Components

CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE

Part Details for TAJK226K006S by Kyocera AVX Components

Overview of TAJK226K006S by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TAJK226K006S

TAJK226K006S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TAJK226K006S Part Data Attributes

TAJK226K006S Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TAJK226K006S Kyocera AVX Components CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 22 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
Height 1 mm
JESD-609 Code e3
Leakage Current 0.0013 mA
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 13 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 6.3 V
Size Code 1206
Surface Mount YES
Tan Delta 0.1
Terminal Finish Matte Tin (Sn)
Terminal Shape J BEND
Width 1.6 mm

Alternate Parts for TAJK226K006S

This table gives cross-reference parts and alternative options found for TAJK226K006S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJK226K006S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TAJK226K006A CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 1206, CHIP Kyocera AVX Components TAJK226K006S vs TAJK226K006A
TCKOJ226KT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP Cal-Chip Electronics TAJK226K006S vs TCKOJ226KT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAJK226K006S by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAJK226K006S by Kyocera AVX Components

  • Please alert me when TAJK226K006S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TAJK226K006S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAJK226K006S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TAJK226K006S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAJK226K006S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAJK226K006S by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: