Part Details for TAJK226K006RNJV by Kyocera AVX Components
Overview of TAJK226K006RNJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJK226K006RNJV
TAJK226K006RNJV CAD Models
TAJK226K006RNJV Part Data Attributes
|
TAJK226K006RNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJK226K006RNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 22uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJK226K006RNJV
This table gives cross-reference parts and alternative options found for TAJK226K006RNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJK226K006RNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJK226K006S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | Kyocera AVX Components | TAJK226K006RNJV vs TAJK226K006S |
TAJK226K006A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | TAJK226K006RNJV vs TAJK226K006A |
TAJK226K006BNJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 22uF, 1206, | Kyocera AVX Components | TAJK226K006RNJV vs TAJK226K006BNJV |
TAJK226K006KNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TAJK226K006RNJV vs TAJK226K006KNJ |
TAJK226K006B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | TAJK226K006RNJV vs TAJK226K006B |
TAJK226K006R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | Kyocera AVX Components | TAJK226K006RNJV vs TAJK226K006R |
TAJK226K006RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJK226K006RNJV vs TAJK226K006RNJ |
TCKOJ226KT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TAJK226K006RNJV vs TCKOJ226KT |
TAJK226K006SNJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 22uF, 1206, | Kyocera AVX Components | TAJK226K006RNJV vs TAJK226K006SNJV |
TAJK226K006BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJK226K006RNJV vs TAJK226K006BNJ |