Part Details for TAJJ475M004R by Kyocera AVX Components
Overview of TAJJ475M004R by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJJ475M004R
TAJJ475M004R CAD Models
TAJJ475M004R Part Data Attributes
|
TAJJ475M004R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJJ475M004R
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 4.7uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for TAJJ475M004R
This table gives cross-reference parts and alternative options found for TAJJ475M004R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJJ475M004R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCSVM0G475MJAR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 4.7uF, SURFACE MOUNT, 0603, CHIP | Samsung Electro-Mechanics | TAJJ475M004R vs TCSVM0G475MJAR |
TCSVM0G475MJAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 4.7uF, SURFACE MOUNT, 0603, CHIP | Samsung Electro-Mechanics | TAJJ475M004R vs TCSVM0G475MJAL |
TCSVM0G475MJB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 4.7uF, SURFACE MOUNT, 0603, CHIP | Samsung Electro-Mechanics | TAJJ475M004R vs TCSVM0G475MJB |
TAJJ475M004BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TAJJ475M004R vs TAJJ475M004BNJ |
TAJJ475M004S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 4.7uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | Kyocera AVX Components | TAJJ475M004R vs TAJJ475M004S |
TMC0GJ475MLRHT | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 4.7uF, SURFACE MOUNT, 0603, CHIP | KOA Speer Electronics Inc | TAJJ475M004R vs TMC0GJ475MLRHT |
TAJJ475M004SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP, LEAD FREE | Kyocera AVX Components | TAJJ475M004R vs TAJJ475M004SNJ |