Part Details for TAJJ225M010SNJ by Kyocera AVX Components
Overview of TAJJ225M010SNJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJJ225M010SNJ
TAJJ225M010SNJ CAD Models
TAJJ225M010SNJ Part Data Attributes
|
TAJJ225M010SNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJJ225M010SNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND |
Alternate Parts for TAJJ225M010SNJ
This table gives cross-reference parts and alternative options found for TAJJ225M010SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJJ225M010SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJJ225M010S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | Kyocera AVX Components | TAJJ225M010SNJ vs TAJJ225M010S |
ESVJ1A225M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP | NEC Electronics Group | TAJJ225M010SNJ vs ESVJ1A225M |
TCSVM1A225MJB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP | Samsung Electro-Mechanics | TAJJ225M010SNJ vs TCSVM1A225MJB |
TCSVM1A225MJAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP | Samsung Electro-Mechanics | TAJJ225M010SNJ vs TCSVM1A225MJAL |
TCSCM1A225MJCR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | TAJJ225M010SNJ vs TCSCM1A225MJCR |
NTC-T225M10TRJ(30)F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP, LEAD FREE | NIC Components Corp | TAJJ225M010SNJ vs NTC-T225M10TRJ(30)F |
SVSJ1A225M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP | NEC Electronics Group | TAJJ225M010SNJ vs SVSJ1A225M |
TCSCM1A225MJCL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | TAJJ225M010SNJ vs TCSCM1A225MJCL |
TCSVM1A225MJAR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP | Samsung Electro-Mechanics | TAJJ225M010SNJ vs TCSVM1A225MJAR |
TMC1AJ225MLRHT | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP | KOA Speer Electronics Inc | TAJJ225M010SNJ vs TMC1AJ225MLRHT |