-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2917
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAJE227K016RNJVCT-ND
|
DigiKey | CAP TANT 220UF 10% 16V 2917 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
570 In Stock |
|
$0.7734 / $2.5100 | Buy Now |
DISTI #
TAJE227K016RNJV
|
Avnet Americas | TANTALUM CHIP & RADIAL TANTALUM CHIPS TAPE/REEL - Tape and Reel (Alt: TAJE227K016RNJV) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0613 | Buy Now |
DISTI #
581-TAJE227K016RNJV
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 220uF 10% RoHS: Compliant | 1410 |
|
$0.9940 / $2.1500 | Buy Now |
DISTI #
73982617
|
RS | Conventional MnO2,220 uF,16 V | AVX TAJE227K016RNJV RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5300 / $1.8000 | RFQ |
|
Future Electronics | Tantalum Capacitors 16V 220uF 10% RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8400 / $0.9150 | Buy Now |
DISTI #
TAJE227K016RNJV
|
TTI | Tantalum Capacitors - Solid SMD 16V 220uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.8800 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAJE227K016RNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE227K016RNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0352 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 230 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TAJE227K016RNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE227K016RNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME227K016LSLT0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TAJE227K016RNJV vs TBME227K016LSLT0H24 |
TBME227K016LLSB0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TAJE227K016RNJV vs TBME227K016LLSB0H24 |
TBME227K016LLDD0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TAJE227K016RNJV vs TBME227K016LLDD0724 |
TBME227K016LKST0900 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TAJE227K016RNJV vs TBME227K016LKST0900 |
TBME227K016LFLB0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TAJE227K016RNJV vs TBME227K016LFLB0H23 |
TBME227K016LFDB0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TAJE227K016RNJV vs TBME227K016LFDB0045 |
TBME227K016LELT0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TAJE227K016RNJV vs TBME227K016LELT0723 |
TBME227K016LELD0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TAJE227K016RNJV vs TBME227K016LELD0745 |
TBME227K016LELC0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TAJE227K016RNJV vs TBME227K016LELC0823 |
TBME227K016LDST0000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TAJE227K016RNJV vs TBME227K016LDST0000 |