Part Details for TAJE108K002ANJ by Kyocera AVX Components
Overview of TAJE108K002ANJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJE108K002ANJ
TAJE108K002ANJ CAD Models
TAJE108K002ANJ Part Data Attributes
|
TAJE108K002ANJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE108K002ANJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.025 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 257 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJE108K002ANJ
This table gives cross-reference parts and alternative options found for TAJE108K002ANJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE108K002ANJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSE108K002K0040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE108K002ANJ vs TPSE108K002K0040 |
TPSE108K2S0030 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TAJE108K002ANJ vs TPSE108K2S0030 |
TPSE108K002K0030 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE108K002ANJ vs TPSE108K002K0030 |
TPSE108K002S0030V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 1000uF, 2917 | Kyocera AVX Components | TAJE108K002ANJ vs TPSE108K002S0030V |
CTTCCE108K2R5 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 1000uF, 2917 | Central Technologies | TAJE108K002ANJ vs CTTCCE108K2R5 |
TPSE108K002P0030 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE108K002ANJ vs TPSE108K002P0030 |
TPSE108K002B0030V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 1000uF, 2917 | Kyocera AVX Components | TAJE108K002ANJ vs TPSE108K002B0030V |
TPSE108K002B40 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TAJE108K002ANJ vs TPSE108K002B40 |
TPSE108K002A0030 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJE108K002ANJ vs TPSE108K002A0030 |
TAJE108K002HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE108K002ANJ vs TAJE108K002HNJ |