Part Details for TAJE107M025ANJ by Kyocera AVX Components
Overview of TAJE107M025ANJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJE107M025ANJ
TAJE107M025ANJ CAD Models
TAJE107M025ANJ Part Data Attributes
|
TAJE107M025ANJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE107M025ANJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.025 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 297 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJE107M025ANJ
This table gives cross-reference parts and alternative options found for TAJE107M025ANJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE107M025ANJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSE107M025H0150V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, 2917 | Kyocera AVX Components | TAJE107M025ANJ vs TPSE107M025H0150V |
TPME107M025K0045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAJE107M025ANJ vs TPME107M025K0045 |
TPSE107M025B0150V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, 2917 | Kyocera AVX Components | TAJE107M025ANJ vs TPSE107M025B0150V |
TPME107M025H0045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAJE107M025ANJ vs TPME107M025H0045 |
TAJE107M025HNJV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE107M025ANJ vs TAJE107M025HNJV |
TPSE107M025R0150V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, 2917 | Kyocera AVX Components | TAJE107M025ANJ vs TPSE107M025R0150V |
TPME107M025S0060 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAJE107M025ANJ vs TPME107M025S0060 |
TAJE107M025BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJE107M025ANJ vs TAJE107M025BNJ |
TPSE107M025T0150V | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAJE107M025ANJ vs TPSE107M025T0150V |
B45198H5107M506 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | TAJE107M025ANJ vs B45198H5107M506 |