Part Details for TAJE107K020R by Kyocera AVX Components
Overview of TAJE107K020R by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJE107K020R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 905 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 100uf, 20V, 10±% | 72 |
|
$1.4212 / $2.5840 | Buy Now |
DISTI #
TAJE107K020R
|
TME | Capacitor: tantalum, 100uF, 20VDC, SMD, E, 2917, ±10%, -55÷125°C Min Qty: 1 | 905 |
|
$0.7434 / $1.8612 | Buy Now |
Part Details for TAJE107K020R
TAJE107K020R CAD Models
TAJE107K020R Part Data Attributes
|
TAJE107K020R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE107K020R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.0004 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.02 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJE107K020R
This table gives cross-reference parts and alternative options found for TAJE107K020R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE107K020R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE107K020RSSB0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE107K020R vs TBJE107K020RSSB0H24 |
TBME107K020LSSZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TAJE107K020R vs TBME107K020LSSZ0H45 |
TBME107K020CKSZ0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TAJE107K020R vs TBME107K020CKSZ0745 |
TBME107K020LBSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TAJE107K020R vs TBME107K020LBSC0045 |
TBME107K020CDDB0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TAJE107K020R vs TBME107K020CDDB0723 |
TBME107K020CKLC0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TAJE107K020R vs TBME107K020CKLC0745 |
TBME107K020LKDD0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TAJE107K020R vs TBME107K020LKDD0745 |
TBME107K020CLDZ0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TAJE107K020R vs TBME107K020CLDZ0723 |
TBME107K020LKDC0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TAJE107K020R vs TBME107K020LKDC0823 |
TBME107K020LLDB0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TAJE107K020R vs TBME107K020LLDB0H23 |