There are no models available for this part yet.
Overview of TAJD475M035RNJY by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJD475M035RNJY by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TAJD475M035RNJY
|
Avnet Abacus | AVXTAJD475M035RNJY - Tape and Reel (Alt: TAJD475M035RNJY) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TAJD475M035RNJY by Kyocera AVX Components
Part Data Attributes for TAJD475M035RNJY by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
CECC30801-005
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
J BEND
|
Alternate Parts for TAJD475M035RNJY
This table gives cross-reference parts and alternative options found for TAJD475M035RNJY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD475M035RNJY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD475M035CBSZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD475M035RNJY vs TBJD475M035CBSZ9045 |
TBWD475M035LBSD0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD475M035RNJY vs TBWD475M035LBSD0H24 |
TBWD475M035LWSD0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD475M035RNJY vs TBWD475M035LWSD0H24 |
T495D475M035ZGA1K57280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJD475M035RNJY vs T495D475M035ZGA1K57280 |
TBJD475M035CRSD9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD475M035RNJY vs TBJD475M035CRSD9024 |
TBWD475M035LWLD0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD475M035RNJY vs TBWD475M035LWLD0823 |
TBWD475M035CWLD0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD475M035RNJY vs TBWD475M035CWLD0000 |
TBJD475M035CSC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD475M035RNJY vs TBJD475M035CSC0024 |
TBJD475M035CBB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD475M035RNJY vs TBJD475M035CBB0000 |
TPSD475M035S0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917 | Kyocera AVX Components | TAJD475M035RNJY vs TPSD475M035S0100 |