Part Details for TAJD475M035RNJY by Kyocera AVX Components
Overview of TAJD475M035RNJY by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJD475M035RNJY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJD475M035RNJY
|
Avnet Abacus | AVXTAJD475M035RNJY - Tape and Reel (Alt: TAJD475M035RNJY) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJD475M035RNJY
TAJD475M035RNJY CAD Models
TAJD475M035RNJY Part Data Attributes
|
TAJD475M035RNJY
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJD475M035RNJY
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30801-005 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for TAJD475M035RNJY
This table gives cross-reference parts and alternative options found for TAJD475M035RNJY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD475M035RNJY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD475M035CWSD0923 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD475M035RNJY vs TBWD475M035CWSD0923 |
TMH1VETTE475MR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP | KOA Speer Electronics Inc | TAJD475M035RNJY vs TMH1VETTE475MR |
TBJD475M035CBC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD475M035RNJY vs TBJD475M035CBC0824 |
TBWD475M035CWLD0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD475M035RNJY vs TBWD475M035CWLD0H00 |
TCSVN1V475MDAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Samsung Electro-Mechanics | TAJD475M035RNJY vs TCSVN1V475MDAL |
TBJD475M035CSS0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD475M035RNJY vs TBJD475M035CSS0945 |
NRD475M35L12 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917 | NEC Electronics Group | TAJD475M035RNJY vs NRD475M35L12 |
TBJD475M035CSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD475M035RNJY vs TBJD475M035CSZ0745 |
TBWD475M035LWSD0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD475M035RNJY vs TBWD475M035LWSD0023 |
TBJD475M035CSS0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD475M035RNJY vs TBJD475M035CSS0800 |