Part Details for TAJD337M006YNJ by Kyocera AVX Components
Overview of TAJD337M006YNJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJD337M006YNJ
TAJD337M006YNJ CAD Models
TAJD337M006YNJ Part Data Attributes
|
TAJD337M006YNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJD337M006YNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJD337M006YNJ
This table gives cross-reference parts and alternative options found for TAJD337M006YNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD337M006YNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCMOJ337DTLSR100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TAJD337M006YNJ vs TCMOJ337DTLSR100 |
TBJD337M006RDLC0823 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TAJD337M006YNJ vs TBJD337M006RDLC0823 |
TAJD337M006UNJ | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJD337M006YNJ vs TAJD337M006UNJ |
TBJD337M006RDSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TAJD337M006YNJ vs TBJD337M006RDSZ0H23 |
TBJD337M006RKSC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TAJD337M006YNJ vs TBJD337M006RKSC0900 |
TBJD337M006RDSC0000 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TAJD337M006YNJ vs TBJD337M006RDSC0000 |
LSR330/6DM45LF | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Nemco Electronics Corporation | TAJD337M006YNJ vs LSR330/6DM45LF |
TBJD337M006RXLC9045 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TAJD337M006YNJ vs TBJD337M006RXLC9045 |
TBJD337M006RFSZ0923 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TAJD337M006YNJ vs TBJD337M006RFSZ0923 |
TESD337M006EL1B1 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TAJD337M006YNJ vs TESD337M006EL1B1 |