Part Details for TAJD337K010K by Kyocera AVX Components
Overview of TAJD337K010K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJD337K010K
TAJD337K010K CAD Models
TAJD337K010K Part Data Attributes
|
TAJD337K010K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJD337K010K
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 330uF, SURFACE MOUNT, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.033 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJD337K010K
This table gives cross-reference parts and alternative options found for TAJD337K010K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD337K010K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJE337K010K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 330uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD337K010K vs TAJE337K010K |
TAJD337K010B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 330uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD337K010K vs TAJD337K010B |
TAJE337K010B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 330uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD337K010K vs TAJE337K010B |
TAJD337K010H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 330uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD337K010K vs TAJD337K010H |