Part Details for TAJD336M016BNJY by Kyocera AVX Components
Overview of TAJD336M016BNJY by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJD336M016BNJY
TAJD336M016BNJY CAD Models
TAJD336M016BNJY Part Data Attributes
|
TAJD336M016BNJY
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJD336M016BNJY
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | CECC30801-005 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND |
Alternate Parts for TAJD336M016BNJY
This table gives cross-reference parts and alternative options found for TAJD336M016BNJY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD336M016BNJY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD336M016LSSD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD336M016BNJY vs TBJD336M016LSSD0745 |
TBWD336M016LWLD9845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD336M016BNJY vs TBWD336M016LWLD9845 |
TBJD336M016LBSD9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD336M016BNJY vs TBJD336M016LBSD9024 |
TBJD336M016LSLD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD336M016BNJY vs TBJD336M016LSLD0700 |
TBJD336M016CBSB9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD336M016BNJY vs TBJD336M016CBSB9023 |
TBJD336M016CSSB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD336M016BNJY vs TBJD336M016CSSB9000 |
TBWD336M016LWSD0900 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD336M016BNJY vs TBWD336M016LWSD0900 |
TBWD336M016CWLD0724 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD336M016BNJY vs TBWD336M016CWLD0724 |
TBJD336M016CSLC9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD336M016BNJY vs TBJD336M016CSLC9024 |
TBJD336M016LSLZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD336M016BNJY vs TBJD336M016LSLZ9000 |