Part Details for TAJD336K016P by Kyocera AVX Components
Overview of TAJD336K016P by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJD336K016P
TAJD336K016P CAD Models
TAJD336K016P Part Data Attributes
|
TAJD336K016P
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJD336K016P
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0053 mA | |
Manufacturer Series | TAJ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | CECC30801-005 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND |
Alternate Parts for TAJD336K016P
This table gives cross-reference parts and alternative options found for TAJD336K016P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD336K016P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJD336K016LRSD0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | TAJD336K016P vs TBJD336K016LRSD0900 |
TBWD336K016LWLD9900 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP | TAJD336K016P vs TBWD336K016LWLD9900 |
TBWD336K016CSLD9000 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP | TAJD336K016P vs TBWD336K016CSLD9000 |
TBJD336K016LRSD0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | TAJD336K016P vs TBJD336K016LRSD0823 |
TBWD336K016CWLD9000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | TAJD336K016P vs TBWD336K016CWLD9000 |
T495D336K016ASA1K0 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | TAJD336K016P vs T495D336K016ASA1K0 |
T495D336K016ASE150 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | TAJD336K016P vs T495D336K016ASE150 |
T83D336K016DABS | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TAJD336K016P vs T83D336K016DABS |
TBWD336K016LSSD0024 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP | TAJD336K016P vs TBWD336K016LSSD0024 |
TBJD336K016LSLB9045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | TAJD336K016P vs TBJD336K016LSLB9045 |