Part Details for TAJD156K050RNJ by Kyocera AVX Components
Overview of TAJD156K050RNJ by Kyocera AVX Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJD156K050RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M2415
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 15 F, 10%, 50 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kyocera Avx TAJD156K050RNJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3 |
|
$2.2200 / $3.7100 | Buy Now |
DISTI #
94W9721
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 15 F, 10%, 50 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kyocera Avx TAJD156K050RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 / $1.8600 | Buy Now |
DISTI #
97M6431
|
Newark | Tantalum Capacitor, 15Uf, 50V, Case D, Reel, Capacitance:15µf, Voltage(Dc):50V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.6Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:500Ma Rohs Compliant: Yes |Kyocera Avx TAJD156K050RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.4600 | Buy Now |
DISTI #
70K5244
|
Newark | Tantalum Capacitor, 15Uf, 50V, 2917 10%, Full Reel, Capacitance:15µf, Voltage(Dc):50V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.6Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJD156K050RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6400 / $1.8200 | Buy Now |
DISTI #
478-8909-1-ND
|
DigiKey | CAP TANT 15UF 10% 50V 2917 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7335 In Stock |
|
$1.6321 / $4.5100 | Buy Now |
DISTI #
TAJD156K050RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 50 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TAJD156K050RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.7421 | Buy Now |
DISTI #
581-TAJD156K050RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 15uF 10% RoHS: Compliant | 2586 |
|
$1.6300 / $4.0400 | Buy Now |
DISTI #
73982806
|
RS | Conventional MnO2,15 uF,50 V | AVX TAJD156K050RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1300 / $2.5100 | RFQ |
|
Future Electronics | TAJ Series 15 uF ±10 % 50 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$1.5600 / $1.6200 | Buy Now |
DISTI #
TAJD156K050RNJ
|
TTI | Tantalum Capacitors - Solid SMD 50V 15uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$1.5500 / $1.7900 | Buy Now |
Part Details for TAJD156K050RNJ
TAJD156K050RNJ CAD Models
TAJD156K050RNJ Part Data Attributes
|
TAJD156K050RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJD156K050RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 200 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJD156K050RNJ
This table gives cross-reference parts and alternative options found for TAJD156K050RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD156K050RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD156K050CRLC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD156K050RNJ vs TBJD156K050CRLC0845 |
TBJD156K050CRSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD156K050RNJ vs TBJD156K050CRSB0924 |
TBJD156K050CSLC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD156K050RNJ vs TBJD156K050CSLC0024 |
TBJD156K050CWSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | TAJD156K050RNJ vs TBJD156K050CWSC0045 |
TBJD156K050CRLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD156K050RNJ vs TBJD156K050CRLC0045 |
TBJD156K050CSLC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD156K050RNJ vs TBJD156K050CSLC0900 |
TBJD156K050CSSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD156K050RNJ vs TBJD156K050CSSZ0900 |
TBJD156K050CBLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD156K050RNJ vs TBJD156K050CBLC0923 |
TBJD156K050CBSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD156K050RNJ vs TBJD156K050CBSZ0923 |
TBJD156K050CRLC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD156K050RNJ vs TBJD156K050CRLC0824 |