Part Details for TAJD156K020RNJ by Kyocera AVX Components
Overview of TAJD156K020RNJ by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJD156K020RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J3439
|
Newark | Capacitor Tant, 15Uf, 20V, 2917 10%, Capacitance:15µf, Voltage(Dc):20V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:1.1Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:369Ma Rohs Compliant: Yes |Kyocera Avx TAJD156K020RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2730 / $0.3640 | Buy Now |
DISTI #
73R9061
|
Newark | Tantalum Capacitor, 15Uf, 20V, 2917 10%, Capacitance:15µf, Voltage(Dc):20V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:1.1Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:369Ma Rohs Compliant: Yes |Kyocera Avx TAJD156K020RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4770 | Buy Now |
DISTI #
TAJD156K020RNJ-ND
|
DigiKey | CAP TANT 15UF 10% 20V 2917 Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3834 | Buy Now |
DISTI #
TAJD156K020RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 20 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TAJD156K020RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3567 | Buy Now |
DISTI #
581-TAJD156K020R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 15uF 10% RoHS: Compliant | 340 |
|
$0.3500 / $0.8900 | Buy Now |
DISTI #
73978118
|
RS | Conventional MnO2,15 uF,20 V | AVX TAJD156K020RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3520 / $0.4140 | RFQ |
|
Future Electronics | TAJ Series 15 uF ±10% 20V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3100 / $0.3400 | Buy Now |
DISTI #
TAJD156K020RNJ
|
TTI | Tantalum Capacitors - Solid SMD 20V 15uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.3390 / $0.3530 | Buy Now |
DISTI #
TAJD156K020RNJ
|
TME | Capacitor: tantalum, 15uF, 20VDC, SMD, D, 2917, ±20%, -55÷125°C, 1.1Ω Min Qty: 500 | 0 |
|
$0.2940 | RFQ |
DISTI #
TAJD156K020RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 15 uF, 20 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TAJD156K020RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJD156K020RNJ
TAJD156K020RNJ CAD Models
TAJD156K020RNJ Part Data Attributes
|
TAJD156K020RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJD156K020RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 148 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJD156K020RNJ
This table gives cross-reference parts and alternative options found for TAJD156K020RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD156K020RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRJD156K020RRJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD156K020RNJ vs TRJD156K020RRJ |
TAJD156K020BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJD156K020RNJ vs TAJD156K020BNJ |
TAJD156K020HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD156K020RNJ vs TAJD156K020HNJ |
TAJD156K020SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJD156K020RNJ vs TAJD156K020SNJ |