Part Details for TAJD107K020RNJ by Kyocera AVX Components
Overview of TAJD107K020RNJ by Kyocera AVX Components
- Distributor Offerings: (31 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJD107K020RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K0210
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 100 F, 10%, 20 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kyocera Avx TAJD107K020RNJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9276 |
|
$0.6560 / $1.1800 | Buy Now |
DISTI #
78M2596
|
Newark | Tantalum Capacitor, 100Uf, 20V, 0.5 Ohm, 0.1, 2917, Full Reel, Capacitance:100µf, Voltage(Dc):20V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.5Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJD107K020RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 1500 |
|
$0.4320 / $0.4740 | Buy Now |
DISTI #
60R5979
|
Newark | Tantalum Capacitor, 100Uf, 20V, 0.5 Ohm, 0.1, 2917, Capacitance:100µf, Voltage(Dc):20V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.5Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJD107K020RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7000 | Buy Now |
DISTI #
478-1724-1-ND
|
DigiKey | CAP TANT 100UF 10% 20V 2917 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47894 In Stock |
|
$0.3751 / $1.4600 | Buy Now |
DISTI #
TAJD107K020RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 20 V, ± 10%, -55 °C, 125 °C, 2917 [7343 Metric] - Tape and Reel (Alt: TAJD107K020RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 30000 |
|
$0.3292 | Buy Now |
DISTI #
78M2596
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 20 V, ± 10%, -55 °C, 125 °C, 2917 [7343 Metric] - Tape and Reel (Alt: 78M2596) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 3 Days Container: Reel | 1500 Partner Stock |
|
$0.4320 / $0.4740 | Buy Now |
DISTI #
TAJD107K020RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 20 V, ± 10%, -55 °C, 125 °C, 2917 [7343 Metric] - Tape and Reel (Alt: TAJD107K020RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.5357 | Buy Now |
DISTI #
581-TAJD107K020R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 100uF 2917 ESR=5 00mOhms 10% RoHS: Compliant | 39099 |
|
$0.4630 / $1.1300 | Buy Now |
DISTI #
A03:0893_00816340
|
Arrow Electronics | Cap Tant Solid 100uF 20V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2309 | Asia - 88000 |
|
$0.3690 / $0.4776 | Buy Now |
DISTI #
E02:0323_00816340
|
Arrow Electronics | Cap Tant Solid 100uF 20V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Date Code: 2410 | Europe - 11500 |
|
$0.4102 / $0.5309 | Buy Now |
Part Details for TAJD107K020RNJ
TAJD107K020RNJ CAD Models
TAJD107K020RNJ Part Data Attributes
|
TAJD107K020RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJD107K020RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.02 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 219 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJD107K020RNJ
This table gives cross-reference parts and alternative options found for TAJD107K020RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD107K020RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSD107K20R0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TAJD107K020RNJ vs TPSD107K20R0100 |
TBJD107K020LWLZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TAJD107K020RNJ vs TBJD107K020LWLZ0845 |
TBJD107K020CRLZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TAJD107K020RNJ vs TBJD107K020CRLZ0800 |
TBJD107K020LBSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TAJD107K020RNJ vs TBJD107K020LBSB0000 |
TBJD107K020CWSC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TAJD107K020RNJ vs TBJD107K020CWSC0823 |
TBJD107K020LBLB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TAJD107K020RNJ vs TBJD107K020LBLB0023 |
TBJD107K020LWLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TAJD107K020RNJ vs TBJD107K020LWLC0924 |
TBJD107K020LBLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TAJD107K020RNJ vs TBJD107K020LBLZ0923 |
TBJD107K020CWSC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TAJD107K020RNJ vs TBJD107K020CWSC0824 |
TBJD107K020LSLZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TAJD107K020RNJ vs TBJD107K020LSLZ0900 |