Part Details for TAJC686K016RNJ by Kyocera AVX Components
Overview of TAJC686K016RNJ by Kyocera AVX Components
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC686K016RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K0209
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 68 F, 10%, 16 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kyocera Avx TAJC686K016RNJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 28 |
|
$0.5200 / $1.0100 | Buy Now |
DISTI #
60R5970
|
Newark | Tantalum Capacitor, 68Uf, 16V, 1.3 Ohm, 0.1, 2312, Capacitance:68Μf, Voltage(Dc):16V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1.3Ohm, Manufacturer Size Code:C, Failure Rate:-, Product Length:6Mm Rohs Compliant: Yes |Kyocera Avx TAJC686K016RNJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8050 | Buy Now |
DISTI #
52R6553
|
Newark | Tantalum Capacitor, 68Uf, 16V, 1.3 Ohm, 0.1, 2312, Full Reel, Capacitance:68Μf, Voltage(Dc):16V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1.3Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJC686K016RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4050 / $0.4130 | Buy Now |
DISTI #
38AH2728
|
Newark | Tajc686K016Rnj Rohs Compliant: Yes |Kyocera Avx TAJC686K016RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5280 | Buy Now |
DISTI #
478-3070-1-ND
|
DigiKey | CAP TANT 68UF 10% 16V 2312 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
958 In Stock |
|
$0.2921 / $1.1900 | Buy Now |
DISTI #
TAJC686K016RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 16 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC686K016RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.3184 | Buy Now |
DISTI #
581-TAJC686K016R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 68uF 10% RoHS: Compliant | 298 |
|
$0.2920 / $0.4500 | Buy Now |
DISTI #
A03:0893_01071884
|
Arrow Electronics | Cap Tant Solid 68uF 16V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.3 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2341 | Asia - 3706500 |
|
$0.2849 / $0.3806 | Buy Now |
DISTI #
V36:1790_10764696
|
Arrow Electronics | Cap Tant Solid 68uF 16V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.3 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Date Code: 2324 | Americas - 197500 |
|
$0.2869 / $0.3834 | Buy Now |
DISTI #
E02:0323_01304635
|
Arrow Electronics | Cap Tant Solid 68uF 16V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.3 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2346 | Europe - 2500 |
|
$0.2949 / $0.3945 | Buy Now |
Part Details for TAJC686K016RNJ
TAJC686K016RNJ CAD Models
TAJC686K016RNJ Part Data Attributes
|
TAJC686K016RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC686K016RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0109 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 116 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJC686K016RNJ
This table gives cross-reference parts and alternative options found for TAJC686K016RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC686K016RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC686K016CWLZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TAJC686K016RNJ vs TBJC686K016CWLZ0823 |
TBJC686K016CWLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TAJC686K016RNJ vs TBJC686K016CWLC0924 |
TBJC686K016LBSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TAJC686K016RNJ vs TBJC686K016LBSB0023 |
TBJC686K016LBSC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TAJC686K016RNJ vs TBJC686K016LBSC0H24 |
TPSC686K016S0125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC686K016RNJ vs TPSC686K016S0125 |
TBJC686K016LWLZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TAJC686K016RNJ vs TBJC686K016LWLZ0H00 |
TBJC686K016LBSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TAJC686K016RNJ vs TBJC686K016LBSC0924 |
TPSC686K016P0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC686K016RNJ vs TPSC686K016P0200 |
TBJC686K016CWSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TAJC686K016RNJ vs TBJC686K016CWSB0723 |
TBJC686K016LWLB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TAJC686K016RNJ vs TBJC686K016LWLB0824 |