Part Details for TAJC685M016SNJ by Kyocera AVX Components
Overview of TAJC685M016SNJ by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC685M016SNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R9046
|
Newark | Capacitor Tant, 6.8Uf, 16V, 2312 20%, Capacitance:6.8µf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Esr:2.5Ohm, Manufacturer Size Code:C, Product Length:6Mm, Product Width:2.8Mm, Product Height:2.6Mm, Product Range:Taj Series Rohs Compliant: Yes |Kyocera Avx TAJC685M016SNJ RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3030 | Buy Now |
DISTI #
54J3374
|
Newark | Capacitor Tant, 6.8Uf, 16V, 2312 20%, Capacitance:6.8µf, Capacitance Tolerance:± 20%, Capacitor Case Style:2312 [6032 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:2.5Ohm Rohs Compliant: Yes |Kyocera Avx TAJC685M016SNJ RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2680 | Buy Now |
DISTI #
TAJC685M016SNJ-ND
|
DigiKey | CAP TANT 6.8UF 20% 16V 2312 Min Qty: 3000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2348 | Buy Now |
DISTI #
TAJC685M016SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 6.8 uF, 16 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC685M016SNJ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1664 | Buy Now |
DISTI #
581-TAJC685M016SNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 6.8uF 20% RoHS: Compliant | 2330 |
|
$0.2290 / $0.7300 | Buy Now |
DISTI #
73978152
|
RS | Conventional MnO2,6.8 uF,16 V | AVX TAJC685M016SNJ RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4880 / $0.5740 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks | 0 |
|
$0.1338 | Buy Now |
DISTI #
TAJC685M016SNJ
|
TME | Capacitor: tantalum, 6.8uF, 16VDC, SMD, C, 2312, ±20%, -55÷125°C Min Qty: 3000 | 0 |
|
$0.1330 | RFQ |
DISTI #
TAJC685M016SNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 6.8 uF, 16 V, � 20%, -55 �C, 125 �C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC685M016SNJ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJC685M016SNJ
TAJC685M016SNJ CAD Models
TAJC685M016SNJ Part Data Attributes
|
TAJC685M016SNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC685M016SNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0011 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 84 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJC685M016SNJ
This table gives cross-reference parts and alternative options found for TAJC685M016SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC685M016SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC685M016RBSC0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC685M016SNJ vs TBJC685M016RBSC0700 |
TBJC685M016RRLZ0845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC685M016SNJ vs TBJC685M016RRLZ0845 |
TBJC685M016CWLB0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC685M016SNJ vs TBJC685M016CWLB0824 |
TBJC685M016RKSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TAJC685M016SNJ vs TBJC685M016RKSZ0723 |
TBJC685M016RRSB0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC685M016SNJ vs TBJC685M016RRSB0724 |
TBJC685M016CSSB0H45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAJC685M016SNJ vs TBJC685M016CSSB0H45 |
TBJC685M016RRSB0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC685M016SNJ vs TBJC685M016RRSB0H00 |
TBJC685M016RBSB0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC685M016SNJ vs TBJC685M016RBSB0723 |
TBJC685M016RWSB0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC685M016SNJ vs TBJC685M016RWSB0023 |
TBJC685M016CWSZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC685M016SNJ vs TBJC685M016CWSZ0H24 |