Part Details for TAJC476M010ANJ by Kyocera AVX Components
Overview of TAJC476M010ANJ by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC476M010ANJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M4847
|
Newark | Tantalum Chips/T&r Rohs Compliant: Yes |Kyocera Avx TAJC476M010ANJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7210 / $0.9110 | Buy Now |
DISTI #
478-TAJC476M010ANJTR-ND
|
DigiKey | CAP TANT 47UF 20% 10V 2312 Min Qty: 9500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7354 | Buy Now |
DISTI #
TAJC476M010ANJ
|
Avnet Americas | Cap Tant Solid 47uF 10V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 1.2 Ohm 125?C T/R - Tape and Reel (Alt: TAJC476M010ANJ) RoHS: Compliant Min Qty: 9500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6132 | Buy Now |
DISTI #
581-TAJC476M010ANJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 47uF 20% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73982887
|
RS | Conventional MnO2,47 uF,10 V | AVX TAJC476M010ANJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.1200 | RFQ |
Part Details for TAJC476M010ANJ
TAJC476M010ANJ CAD Models
TAJC476M010ANJ Part Data Attributes
|
TAJC476M010ANJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC476M010ANJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0047 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 121 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJC476M010ANJ
This table gives cross-reference parts and alternative options found for TAJC476M010ANJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC476M010ANJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJC476M010UNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2412 | Kyocera AVX Components | TAJC476M010ANJ vs TAJC476M010UNJ |
F931A476MCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJC476M010ANJ vs F931A476MCC |
TPSC476M010S0350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC476M010ANJ vs TPSC476M010S0350 |
TPSC476M010R0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC476M010ANJ vs TPSC476M010R0200 |
TAJC476M010TNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2412 | Kyocera AVX Components | TAJC476M010ANJ vs TAJC476M010TNJ |
TAJC476M010SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC476M010ANJ vs TAJC476M010SNJ |
TPSC476M010R0350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC476M010ANJ vs TPSC476M010R0350 |
TBJC476M010CBSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC476M010ANJ vs TBJC476M010CBSB0000 |
TPSC476M010T0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2412 | Kyocera AVX Components | TAJC476M010ANJ vs TPSC476M010T0200 |
TPSC476M010T0350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2412 | Kyocera AVX Components | TAJC476M010ANJ vs TPSC476M010T0350 |