Part Details for TAJC475M035RNJV by Kyocera AVX Components
Overview of TAJC475M035RNJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJC475M035RNJV
TAJC475M035RNJV CAD Models
TAJC475M035RNJV Part Data Attributes
|
TAJC475M035RNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC475M035RNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJC475M035RNJV
This table gives cross-reference parts and alternative options found for TAJC475M035RNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC475M035RNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC475M035CWDB0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TAJC475M035RNJV vs TBJC475M035CWDB0723 |
TBJC475M035RESB0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TAJC475M035RNJV vs TBJC475M035RESB0723 |
TBJC475M035CLSC0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TAJC475M035RNJV vs TBJC475M035CLSC0045 |
TBJC475M035JELB0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TAJC475M035RNJV vs TBJC475M035JELB0024 |
TAJC475M035HNJV | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TAJC475M035RNJV vs TAJC475M035HNJV |
TBJC475M035CGDC0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TAJC475M035RNJV vs TBJC475M035CGDC0000 |
TBJC475M035RELC0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TAJC475M035RNJV vs TBJC475M035RELC0724 |
TBJC475M035RDLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TAJC475M035RNJV vs TBJC475M035RDLC0H24 |
TBJC475M035CXLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TAJC475M035RNJV vs TBJC475M035CXLZ0000 |
TBJC475M035CXDZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TAJC475M035RNJV vs TBJC475M035CXDZ0H00 |