Part Details for TAJC227M006SNJ by Kyocera AVX Components
Overview of TAJC227M006SNJ by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC227M006SNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J3272
|
Newark | Capacitor Tant, 220Uf, 6.3V, 1.2 Ohm, 0.2, 2312, Capacitance:220µf, Voltage(Dc):6.3V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:1.2Ohm, Manufacturer Size Code:C, Failure Rate:-, Product Length:6Mm Rohs Compliant: Yes |Kyocera Avx TAJC227M006SNJ RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4040 | Buy Now |
DISTI #
TAJC227M006SNJ-ND
|
DigiKey | CAP TANT 220UF 20% 6.3V 2312 Min Qty: 3000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3045 | Buy Now |
DISTI #
TAJC227M006SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 6 V, ? 20%, -55 ?C, 125 ?C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC227M006SNJ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3351 | Buy Now |
DISTI #
581-TAJC227M006SNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TANTALUM CHIPS RoHS: Compliant | 0 |
|
$0.3040 / $0.3460 | Order Now |
DISTI #
73980438
|
RS | Conventional MnO2,220 uF,6.3 V | AVX TAJC227M006SNJ RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks | 0 |
|
$0.2310 | Buy Now |
DISTI #
TAJC227M006SNJ
|
TME | Capacitor: tantalum, 220uF, 6.3VDC, SMD, C, 2312, ±20%, -55÷125°C Min Qty: 3000 | 0 |
|
$0.2410 | RFQ |
DISTI #
TAJC227M006SNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 220 uF, 6 V, � 20%, -55 �C, 125 �C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC227M006SNJ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJC227M006SNJ
TAJC227M006SNJ CAD Models
TAJC227M006SNJ Part Data Attributes
|
TAJC227M006SNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC227M006SNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0139 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 121 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJC227M006SNJ
This table gives cross-reference parts and alternative options found for TAJC227M006SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC227M006SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSC227M006R0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC227M006SNJ vs TPSC227M006R0250 |
TAJC227M006RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC227M006SNJ vs TAJC227M006RNJ |
TPSC227M006R0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC227M006SNJ vs TPSC227M006R0100 |
TPSC227M006Y0125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJC227M006SNJ vs TPSC227M006Y0125 |
TPSC227M006P0125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC227M006SNJ vs TPSC227M006P0125 |
F930J227MCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJC227M006SNJ vs F930J227MCC |
TPSC227M006S0125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC227M006SNJ vs TPSC227M006S0125 |
TPSC227M006R0070 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC227M006SNJ vs TPSC227M006R0070 |