Part Details for TAJC226M010RNJY by Kyocera AVX Components
Overview of TAJC226M010RNJY by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJC226M010RNJY
TAJC226M010RNJY CAD Models
TAJC226M010RNJY Part Data Attributes
|
TAJC226M010RNJY
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC226M010RNJY
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 22uF, SURFACE MOUNT, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | CECC30801-005 | |
Size Code | 2312 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for TAJC226M010RNJY
This table gives cross-reference parts and alternative options found for TAJC226M010RNJY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC226M010RNJY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TA10TCM226MCR | VENKEL LTD | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | TAJC226M010RNJY vs TA10TCM226MCR |
T495C226M010AT | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | TAJC226M010RNJY vs T495C226M010AT |
TAJW226M010Y | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 22uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | TAJC226M010RNJY vs TAJW226M010Y |
T495C226M010ASE345 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP | TAJC226M010RNJY vs T495C226M010ASE345 |
TAJC226M010K | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 22uF, SURFACE MOUNT, 2312, CHIP | TAJC226M010RNJY vs TAJC226M010K |
TCMIA220CT | Cal-Chip Electronics | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP | TAJC226M010RNJY vs TCMIA220CT |
TPSC226M010Y0300 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | TAJC226M010RNJY vs TPSC226M010Y0300 |
T494U226M1010AS | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 22uF, SURFACE MOUNT, 2312, CHIP | TAJC226M010RNJY vs T494U226M1010AS |
T491U226M1010AS | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 22uF, SURFACE MOUNT, 2312, CHIP | TAJC226M010RNJY vs T491U226M1010AS |
TMX1ACLTE226MR | KOA Speer Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP | TAJC226M010RNJY vs TMX1ACLTE226MR |