Part Details for TAJC226M010HNJY by Kyocera AVX Components
Overview of TAJC226M010HNJY by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJC226M010HNJY
TAJC226M010HNJY CAD Models
TAJC226M010HNJY Part Data Attributes
|
TAJC226M010HNJY
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC226M010HNJY
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 22uF, SURFACE MOUNT, 2312, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | CECC30801-005 | |
Size Code | 2312 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TAJC226M010HNJY
This table gives cross-reference parts and alternative options found for TAJC226M010HNJY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC226M010HNJY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCMIA220CT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TAJC226M010HNJY vs TCMIA220CT |
TAJW226M010R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 22uF, SURFACE MOUNT, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TAJC226M010HNJY vs TAJW226M010R |
T495C226M010AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP | KEMET Corporation | TAJC226M010HNJY vs T495C226M010AH |
TPSC226M10R300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TAJC226M010HNJY vs TPSC226M10R300 |
TPSC226M10S300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TAJC226M010HNJY vs TPSC226M10S300 |
TAJW226M010P | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 22uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | TAJC226M010HNJY vs TAJW226M010P |
TPSC226M010Y0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJC226M010HNJY vs TPSC226M010Y0300 |
T494U226M010AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJC226M010HNJY vs T494U226M010AG |
TAJC226M010B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJC226M010HNJY vs TAJC226M010B |
TMX1ACLTE226MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP | KOA Speer Electronics Inc | TAJC226M010HNJY vs TMX1ACLTE226MR |