Part Details for TAJB686M010SNJ by Kyocera AVX Components
Overview of TAJB686M010SNJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJB686M010SNJ
TAJB686M010SNJ CAD Models
TAJB686M010SNJ Part Data Attributes
|
TAJB686M010SNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB686M010SNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0068 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 99 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB686M010SNJ
This table gives cross-reference parts and alternative options found for TAJB686M010SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB686M010SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJB686M010RNJV | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 1411, | Kyocera AVX Components | TAJB686M010SNJ vs TAJB686M010RNJV |
T495B686M010ATA600 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 1411, | KEMET Corporation | TAJB686M010SNJ vs T495B686M010ATA600 |
T495B686M010AGA6007280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 1411, | KEMET Corporation | TAJB686M010SNJ vs T495B686M010AGA6007280 |
TAJB686M010KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB686M010SNJ vs TAJB686M010KNJ |
B45198H2686M209 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 1411, | KEMET Corporation | TAJB686M010SNJ vs B45198H2686M209 |
T494B686M010AN7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJB686M010SNJ vs T494B686M010AN7280 |
T495B686M010ANE9007280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJB686M010SNJ vs T495B686M010ANE9007280 |
B45196H2686M206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJB686M010SNJ vs B45196H2686M206 |
T495B686M010AHE600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB686M010SNJ vs T495B686M010AHE600 |
T495B686M010ANA9007280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TAJB686M010SNJ vs T495B686M010ANA9007280 |