There are no models available for this part yet.
Overview of TAJB475K020RNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 25 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJB475K020RNJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96H6161
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 4.7 F, 10%, 20 V, 1210 [3528 Metric], B Rohs Compliant: Yes |Kyocera Avx TAJB475K020RNJ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3465 |
|
$0.1590 / $0.4470 | Buy Now | |
DISTI #
60R5908
|
Newark | Tantalum Capacitor, 4.7Uf, 20V, 3 Ohm, 0.1, 1210, Capacitance:4.7Μf, Voltage(Dc):20V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:3Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:168Ma Rohs Compliant: Yes |Kyocera Avx TAJB475K020RNJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16 |
|
$0.0330 | Buy Now | |
DISTI #
30H0394
|
Newark | Tantalum Capacitor, 4.7Uf, 20V, 3 Ohm, 0.1, 1210, Full Reel, Capacitance:4.7Μf, Voltage(Dc):20V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:3Ohm, Manufacturer Size Code:B, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJB475K020RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1020 | Buy Now | |
DISTI #
478-3887-1-ND
|
DigiKey | CAP TANT 4.7UF 10% 20V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10596 In Stock |
|
$0.0927 / $0.5100 | Buy Now | |
DISTI #
TAJB475K020RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 20 V, ± 10%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TAJB475K020RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0580 / $0.0656 | Buy Now | |
DISTI #
TAJB475K020RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 20 V, ± 10%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TAJB475K020RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0829 / $0.0903 | Buy Now | |
DISTI #
60R5908
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 20 V, ± 10%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Product that comes on tape, but is not reeled (Alt: 60R5908) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 3 Days Container: Ammo Pack | 16 Partner Stock |
|
$0.1890 | Buy Now | |
DISTI #
581-TAJB475K020
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 4.7uF 10% 1210 ESR= 3 Ohm RoHS: Compliant | 20145 |
|
$0.0990 / $0.4600 | Buy Now | |
DISTI #
E02:0323_01306738
|
Arrow Electronics | Cap Tant Solid 4.7uF 20V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2419 | Europe - 18000 |
|
$0.0851 / $0.1120 | Buy Now | |
DISTI #
E21:3489_01306738
|
Arrow Electronics | Cap Tant Solid 4.7uF 20V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2205 | Europe - 1660 |
|
$0.0851 / $0.4223 | Buy Now |
CAD Models for TAJB475K020RNJ by Kyocera AVX Components
Part Data Attributes for TAJB475K020RNJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
32 Weeks, 3 Days
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
3000 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0009 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Ripple Current
|
67 mA
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for TAJB475K020RNJ
This table gives cross-reference parts and alternative options found for TAJB475K020RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB475K020RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB475K020CBSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB475K020RNJ vs TBJB475K020CBSD0700 |
TBJB475K020CRLD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB475K020RNJ vs TBJB475K020CRLD0800 |
07016-090KBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TAJB475K020RNJ vs 07016-090KBH |
TR3B475K020F1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB475K020RNJ vs TR3B475K020F1000 |
TBJB475K020CSLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB475K020RNJ vs TBJB475K020CSLD0923 |
TBJB475K020CSSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB475K020RNJ vs TBJB475K020CSSD0924 |
TBJB475K020CBLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB475K020RNJ vs TBJB475K020CBLD0945 |
TBJB475K020CBLD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB475K020RNJ vs TBJB475K020CBLD0845 |
TRJB475K020R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | TAJB475K020RNJ vs TRJB475K020R |
TBJB475K020CRLZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB475K020RNJ vs TBJB475K020CRLZ9045 |
Related Parts for TAJB475K020RNJ
-
TAJB475K010RNJFixed Capacitors
-
RC0603FR-076K49LFixed Resistors
-
SSQ-107-01-G-DHeaders and Edge Type Connectors
-
PM1210-470J-RCFixed Inductors
-
SRF2012A-121YAData Line Filters
-
IRF7821PBFPower Field-Effect Transistors
-
SM6T27ATransient Suppressors
-
293D475X9020B2TE3Tantalum Capacitors
-
MC78L08ACDR2GLinear Regulator ICs