-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8259
|
Newark | Capacitor Tant, 4.7Uf, 16V, 1210 10%, Capacitance:4.7Μf, Voltage(Dc):16V, Capacitance Tolerance:± 10%, Esr:3.5Ohm, Manufacturer Size Code:B, Product Length:3.5Mm, Product Width:2.8Mm, Product Height:1.9Mm, Product Range:Taj Series Rohs Compliant: Yes |Kyocera Avx TAJB475K016SNJ RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1280 | Buy Now |
DISTI #
478-TAJB475K016SNJCT-ND
|
DigiKey | CAP TANT Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7210 In Stock |
|
$0.0938 / $0.4200 | Buy Now |
DISTI #
TAJB475K016SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 16 V, ? 10%, -55 ?C, 125 ?C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TAJB475K016SNJ) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1216 | Buy Now |
DISTI #
581-TAJB475K016S
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 4.7uF 10% RoHS: Compliant | 4949 |
|
$0.0880 / $0.4200 | Buy Now |
DISTI #
73978298
|
RS | Conventional MnO2,4.7 uF,16 V | AVX TAJB475K016SNJ RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1750 / $0.2060 | RFQ |
|
Future Electronics | TAJ Series 4.7 uF ±10% 16V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks Container: Reel | 8000Reel |
|
$0.0932 / $0.0965 | Buy Now |
DISTI #
TAJB475K016SNJ
|
TME | Capacitor: tantalum, 4.7uF, 16VDC, SMD, B, 1210, ±10%, -55÷125°C Min Qty: 8000 | 0 |
|
$0.0800 | RFQ |
DISTI #
TAJB475K016SNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 4.7 uF, 16 V, � 10%, -55 �C, 125 �C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TAJB475K016SNJ) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
TAJB475K016SNJ
|
Avnet Asia | Surface Mount Tantalum Capacitor, 4.7 uF, 16 V, ? 10%, -55 ?C, 125 ?C, 1210 [3528-21 Metric] (Alt: TAJB475K016SNJ) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | TAJ Series 4.7 uF �10% 16V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 8000 | 8000 |
|
$0.1085 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAJB475K016SNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB475K016SNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Description | Tantalum Capacitors - Solid SMD 16V 4.7uF 10% | |
Samacsys Manufacturer | Kyocera AVX | |
Samacsys Modified On | 2023-03-07 10:44:59 | |
Total Weight | 68 | |
Category CO2 Kg | 3.5 | |
CO2 | 238 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 62 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for TAJB475K016SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB475K016SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB475K016RLSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TAJB475K016SNJ vs TBJB475K016RLSB0923 |
TBJB475K016JELC9945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TAJB475K016SNJ vs TBJB475K016JELC9945 |
TBJB475K016JGLZ0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TAJB475K016SNJ vs TBJB475K016JGLZ0800 |
TBJB475K016JESC0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TAJB475K016SNJ vs TBJB475K016JESC0723 |
T496B475K016CT641C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJB475K016SNJ vs T496B475K016CT641C |
T493B475K016BB61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJB475K016SNJ vs T493B475K016BB61207640 |
TCSVS1C475KBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Samsung Electro-Mechanics | TAJB475K016SNJ vs TCSVS1C475KBB |
T496B475K016CH631B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | KEMET Corporation | TAJB475K016SNJ vs T496B475K016CH631B7610 |
T496B475K016AH6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | KEMET Corporation | TAJB475K016SNJ vs T496B475K016AH6110 |
PCT4.7/16BKPB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Nemco Electronics Corporation | TAJB475K016SNJ vs PCT4.7/16BKPB |