TAJB336M006ANJV
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 33uF, 1411,

Overview of TAJB336M006ANJV by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TAJB336M006ANJV by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAJB336M006ANJV by Kyocera AVX Components

TAJB336M006ANJV
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
1.9 mm
JESD-609 Code
e4
Length
3.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
1411
Terminal Finish
Gold (Au)
Width
2.8 mm
Want to compare parts?
  1. TAJB336M006ANJV
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 33uF, 1411,
    VS

Alternate Parts for TAJB336M006ANJV

This table gives cross-reference parts and alternative options found for TAJB336M006ANJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB336M006ANJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493B336M006BM64107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TAJB336M006ANJV vs T493B336M006BM64107640
TBJB336M006JASB0800 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 33uF, 1411, Kyocera AVX Components TAJB336M006ANJV vs TBJB336M006JASB0800
TBJB336M006JGSZ0H24 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 33uF, 1411, Kyocera AVX Components TAJB336M006ANJV vs TBJB336M006JGSZ0H24
TBJB336M006RALB0H45 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 33uF, 1411, Kyocera AVX Components TAJB336M006ANJV vs TBJB336M006RALB0H45
TBJB336M006JGLC0H24 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 33uF, 1411, Kyocera AVX Components TAJB336M006ANJV vs TBJB336M006JGLC0H24
T493B336M006BN64207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TAJB336M006ANJV vs T493B336M006BN64207640
T493B336M006CM6110 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, 1411 KEMET Corporation TAJB336M006ANJV vs T493B336M006CM6110
T493B336M006CK632AWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, 1411, KEMET Corporation TAJB336M006ANJV vs T493B336M006CK632AWAFL
TBJB336M006RESB0924 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 33uF, 1411, Kyocera AVX Components TAJB336M006ANJV vs TBJB336M006RESB0924
TBJB336M006RXLZ0724 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, 1411, Kyocera AVX Components TAJB336M006ANJV vs TBJB336M006RXLZ0724

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAJB336M006ANJV by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAJB336M006ANJV by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAJB336M006ANJV would you like to use for your alert(s)?
  • Please alert me when TAJB336M006ANJV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAJB336M006ANJV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAJB336M006ANJV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAJB336M006ANJV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAJB336M006ANJV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAJB336M006ANJV by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: