Part Details for TAJB335M035HNJV by Kyocera AVX Components
Overview of TAJB335M035HNJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJB335M035HNJV
TAJB335M035HNJV CAD Models
TAJB335M035HNJV Part Data Attributes
|
TAJB335M035HNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB335M035HNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB335M035HNJV
This table gives cross-reference parts and alternative options found for TAJB335M035HNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB335M035HNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB335M035CESC0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335M035HNJV vs TBJB335M035CESC0823 |
TBJB335M035CFLZ0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335M035HNJV vs TBJB335M035CFLZ0824 |
TBJB335M035CWDB0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335M035HNJV vs TBJB335M035CWDB0H45 |
TBJB335M035JESC0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335M035HNJV vs TBJB335M035JESC0000 |
TBJB335M035RFSB0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335M035HNJV vs TBJB335M035RFSB0745 |
TBJB335M035JLSC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335M035HNJV vs TBJB335M035JLSC0900 |
TBJB335M035JFLC0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335M035HNJV vs TBJB335M035JFLC0723 |
TBJB335M035CKSD0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335M035HNJV vs TBJB335M035CKSD0024 |
TBJB335M035CGLZ0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335M035HNJV vs TBJB335M035CGLZ0900 |
T493B335M035BH6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJB335M035HNJV vs T493B335M035BH6220WAFL |